Single Output Industrial AC-to-DC Switching Power Supply 20 Volts 28 Amps 560 Watts

You may also like:
OWA-200U-20 OWA-200U-20
MEAN WELL
OWA-200E-20 OWA-200E-20
MEAN WELL
RS-25-15 RS-25-15
MEAN WELL
RS-75-15 RS-75-15
MEAN WELL
SE-600-15 SE-600-15
MEAN WELL
RS-150-15 RS-150-15
MEAN WELL

$228.00 ea

2 Weeks Lead Time

TARIFF FREE PRODUCT


  • Jameco Part no.: 2218767
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HEP-600-20
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $228.00
5+ $207.60
25+ $172.15

Request a Large Quantity Quote

Single Output Industrial AC-to-DC Switching Power Supply 20 Volts 28 Amps 560 Watts

20 Volts @ 28 Amps

Specifications

  • Output Power (W): 560
  • Ripple & Noise (mV p-p): 150
  • Load Regulation (±): 1.0%
  • Line Regulation (±): 0.5%
  • Efficiency: 95%
  • Size (L x W x H) inches: 11 X 5.6 X 1.9
  • Universal AC input / Full range
  • Built-in active PFC function
  • Protections: short circuit, over voltage, over current
  • Output voltage and output current can be adjusted through internal potentiometer
  • Fanless design, cooling by free air convection
  • LED indicator for power on
  • 5 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage20 VDC
    Output Current28 A
    Input Voltage90 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypeScrew Terminal Block
    Length11 in.
    Width5.7 in.
    Height1.9 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
    Maximum Input Current7 A
    Number of Outputs1
    Power Rating560 W
    Efficiency95%
    FamilyHEP-600
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature70°C
    Minimum Isolation Voltage3000V
    ColorSilver
    StyleEnclosed
    Output Voltage (Channel 1)20 VDC
    Output Current (Channel 1)28 A


    Report a problem
    Suggest a product