TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $262.00 |
5+ | $238.70 |
25+ | $214.83 |
Specification | Value |
---|---|
Output Voltage | 13.6 VDC |
Output Range | 11.5 VDC to 15.1 VDC |
Output Current | 35 A |
Power Rating | 504 W |
Input Voltage | 90 VAC to 305 VAC |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 7 A |
Efficiency | 93.5% |
Output Connector Type | Screw Terminal Block |
Family | HEP-600 |
Length | 11.02 in. |
Width | 5.67 in. |
Height | 1.91 in. |