TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $254.95 |
5+ | $229.95 |
25+ | $207.95 |
Specification | Value |
---|---|
Output Voltage | 27.2 VDC |
Output Range | 23 VDC to 30.2 VDC |
Output Current | 21 A |
Power Rating | 604.8 W |
Input Voltage | 90 VAC to 305 VAC |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 7 A |
Efficiency | 94.5% |
Output Connector Type | Screw Terminal Block |
Family | HEP-600 |
Length | 11.02 in. |
Width | 5.67 in. |
Height | 1.91 in. |