60.5 Volt 10.5 Amp 600 Watt AC-to-DC Single Output Battery Charger

You may also like:
3G-301DN13 3G-301DN13
ENG Electric Company
PB-1000-24 PB-1000-24
MEAN WELL
PB-360N-24 PB-360N-24
MEAN WELL
PB-360N-12 PB-360N-12
MEAN WELL
PB-1000-48 PB-1000-48
MEAN WELL
PB-600-24 PB-600-24
MEAN WELL

$262.00 ea

5 In Stock

TARIFF FREE PRODUCT


  • Jameco Part no.: 2219153
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HEP-600C-48
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8507800000
  • Web Exclusive
# of units Price
1+ $262.00
5+ $238.70
25+ $214.83

Request a Large Quantity Quote

60.5 Volt 10.5 Amp 600 Watt AC-to-DC Single Output Battery Charger

60.5 Volts @ 10.5 Amps

Features

  • Voltage adjusted range: 46.1V to 60.5V
  • Current adjusted range: 5.2A to 10.5A
  • Efficiency: 95.5%
  • 3 stage charging
  • Universal AC input, full range
  • Built-in active PFC function
  • No load power consumption < 0.5W at remote OFF
  • Fanless design, cooling by free air convection
  • Aluminum case and filling with heat-conducted glue
  • Withstand 5G vibration test and 300VAC surge input for 5 seconds
  • Protection: short circuit, over voltage, over temperature
  • Charger for lead-acid batteries
  • 3 color LED loading indicator
  • 6 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    FamilyHEP-600


    Report a problem
    Suggest a product