Dual Make Automotive Power Relay 12 VDC SPST-NO 2x10A

You may also like:
JS1-12V-F JS1-12V-F
NAIS/Aromat
T9AP1D52-48-03 T9AP1D52-48-03
TE Connectivity
PRD-11DY0-24R PRD-11DY0-24R
TE Connectivity
VS-12STBU-5-IO2(ERI-FGW) VS-12STBU-5-IO2(ERI-FGW)
Fulling Motor USA
JS1F-B-24V-F-H194 JS1F-B-24V-F-H194
Panasonic
JTN1AS-PA-F-DC12V JTN1AS-PA-F-DC12V
Panasonic

$1.25 ea

206 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2302663
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: HG4117/012-SH1S
  • HTS code: 8536410020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
250+ $0.89
500+ $0.79

Request a Large Quantity Quote

Dual Make Automotive Power Relay 12 VDC SPST-NO 2x10A

Specifications

  • Coil Voltage: 12 VDC
  • Contact Form: SPST-NO
  • Contact Rating: 10 A (x2)
  • Switching Voltage: 32 VDC
  • Mounting Style: Through Hole
  • Contact Termination: PC Pin, 5-pin
  • Size (L x D x H): 17.5 mm x 15 mm x 19.5 mm


Report a problem
Suggest a product
Specification Value
Coil Voltage12 VDC
Contact FormSPST-NO
Current Rating10 A (x2)
Termination5-Pin
Length0.69 in.
Width0.59 in.
Height0.77 in.


Report a problem
Suggest a product