Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Inline Fuseholder with Cover for MINI Blade Fuses

You may also like:
03540921ZXBL 03540921ZXBL
1A1907-06 1A1907-06
HLQ-1-6/10* HLQ-1-6/10*
9435-1/2 9435-1/2
E301305 E301305
3453RF2ZX010 3453RF2ZX010

The product is not available for purchasing. Please check our replacement and substitute products.


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95
10+ $3.59

Request a Large Quantity Quote

Inline Fuseholder with Cover for MINI Blade Fuses

Features

  • In-Line Fuseholders for MINI® Fuses (2A to 30A) with cover
  • Voltage Rating: 32V DC maximum
  • Current Rating: 24A (max. continuous)
  • Body material withstands high temps. Protective cover has removable straps.
  • Electrical connection: #12 red lead wire; 4" length stripped to 1/4"


Report a problem
Suggest a product
Specification Value
MountingIn Line
Fuse TypeMini Blade
Number of Fuses1
Current Rating2-30
Voltage Rating32 VDC
Termination12 AWG Wires


Report a problem
Suggest a product