Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Barrier Terminal Block 6 Position PC Pin Bottom 9.53mm Pitch with Flange

You may also like:
PA7DS PA7DS
4-140 4-140
8-140 8-140
ES0800/12DSFB ES0800/12DSFB
PA9DS PA9DS
6-140 6-140
Slashed Prices - Limited Quantity

$1.79 ea

182 ship on Jun. 4


  • Jameco Part no.: 2275263
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: HI-201-06PH-S-D40
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.79
10+ $1.59
100+ $1.35
250+ $1.19

Request a Large Quantity Quote

Barrier Terminal Block 6 Position PC Pin Bottom 9.53mm Pitch with Flange

Specifications

  • Number of Positions: 6 Positions
  • Pitch: 0.375" (9.53 mm)
  • Current Rating: 10 A
  • Voltage Rating: 250 V
  • Wire Gauge Max: 14-22 AWG
  • Mounting Style: PC Mount
  • Color: Black
  • Contact plating: Tin
  • Length: 3.08"
  • Width: 0.65"
  • Height: 0.787"
  • Termination Style: Screw
  • M3.5 screw
  • Insulation: Thermoplastic
  • Flammability Rating: UL 94 V-0


Report a problem
Suggest a product
Specification Value
DescriptionSingle Row Barrier Strip
No. of Positions6
Maximum Current Rating (A)10
Rated Voltage (V)250
Wire Size22-14
Top TerminationScrew, M3.5
Bottom TerminationPC Pin w/ Flange
MountingThrough Hole
Body OrientationStraight
Contact PlatingTin
Contact MaterialSteel
Housing MaterialPolyamide
Number of Rows1
Housing ColorBlack
Minimum Operating Temperature-55°C
Maximum Operating Temperature95°C
Pitch (Inches)0.375
Pitch (mm)9.53
Product Depth18 mm
Product Length78.1 mm
FamilyHI-201


Report a problem
Suggest a product