Barrier Terminal Block 10 Position PC Pin Bottom 9.53mm Pitch with Flange

You may also like:
PA7DS PA7DS
4-140 4-140
8-140 8-140
ES0800/12DSFB ES0800/12DSFB
PA9DS PA9DS
6-140 6-140
Price Reduced

$2.25 ea

200 ship on Nov. 22


  • Jameco Part no.: 2275279
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: HI-201-10PH-S-D40
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.25
10+ $2.09
100+ $1.95
250+ $1.75

Request a Large Quantity Quote

Barrier Terminal Block 10 Position PC Pin Bottom 9.53mm Pitch with Flange

Specifications

  • Number of Positions: 10 Positions
  • Pitch: 0.375" (9.53 mm)
  • Current Rating: 10 A
  • Voltage Rating: 250 V
  • Wire Gauge Max: 14-22 AWG
  • Mounting Style: PC Mount
  • Color: Black
  • Contact plating: Tin
  • Length: 4.58"
  • Width: 0.65"
  • Height: 0.787"
  • Termination Style: Screw
  • M3.5 screw
  • Insulation: Thermoplastic
  • Flammability Rating: UL 94 V-0


Report a problem
Suggest a product
Specification Value
DescriptionSingle Row Barrier Strip
Maximum Current Rating (A)10
Rated Voltage (V)250
Number of Positions10
Wire Size22-14
Top TerminationScrew, M3.5
Bottom TerminationPC Pin with Flange
MountingThrough Hole
Body OrientationStraight
Contact PlatingTin
Contact MaterialSteel
Housing MaterialPolyamide
Number of Rows1
Housing ColorBlack
Minimum Operating Temperature-55°C
Maximum Operating Temperature95°C
Pitch (Inches)0.375
Pitch (mm)9.53
Product Depth18 mm
Product Length116.1 mm
FamilyHI-201


Report a problem
Suggest a product