# of units | Price |
---|---|
1+ | $2.25 |
10+ | $1.95 |
100+ | $1.75 |
Specification | Value |
---|---|
Description | Single Row Barrier Strip |
Pitch | 0.375 in., 9.53 mm |
Number of Positions | 10 |
Current Rating | 10 A |
Voltage Rating | 250 VAC |
Wire Gauge (AWG) | 14-22 |
Top Termination | Screw, M3.5 |
Bottom Termination | Insulated Solder Turret w/ Flange |
Mounting | Chassis, Panel |
Body Orientation | Straight |
Contact Plating | Tin |
Contact Material | Steel |
Housing Material | Polyamide |
Number of Rows | 1 |
Housing Color | Black |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 95°C |
Depth | 16.3 mm |
Length | 116.1 mm |
Family | HI-202 |