Barrier Terminal Block 12 Position Single Row Wire Solder Terminal 0.375" Pitch

You may also like:
PA7DS PA7DS
Jameco Valuepro
4-140 4-140
Cinch Connectors
8-140 8-140
Cinch Connectors
ES0800/12DSFB ES0800/12DSFB
On Shore Technology
PA9DS PA9DS
Jameco Valuepro
6-140 6-140
Cinch Connectors
Clearance

$2.49 ea

10% discount applied in cart

111 In Stock


  • Jameco Part no.: 2275407
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: HI-202-12PH-S-D40
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95

Request a Large Quantity Quote

Barrier Terminal Block 12 Position Single Row Wire Solder Terminal 0.375" Pitch

Specifications

  • Number of Positions: 12 Positions
  • Pitch: 0.375" (9.53 mm)
  • Current Rating: 10 A
  • Voltage Rating: 250 V
  • Wire Gauge Max: 14-22 AWG
  • Mounting Style: Through Hole
  • Color: Black
  • Contact plating: Tin
  • Length: 5.32"
  • Width: 0.65"
  • Height: 0.787"
  • Termination Style: Screw
  • M3.5 screw
  • Insulation: Thermoplastic
  • Flammability Rating: UL 94 V-0


Report a problem
Suggest a product
Specification Value
DescriptionSingle Row Barrier Strip
Pitch0.375 in., 9.53 mm
Number of Positions12
Current Rating10 A
Voltage Rating250 VAC
Wire Gauge (AWG)14-22
Top TerminationScrew, M3.5
Bottom TerminationInsulated Solder Turret w/ Flange
MountingChassis, Panel
Body OrientationStraight
Contact PlatingTin
Contact MaterialSteel
Housing MaterialPolyamide
Number of Rows1
Housing ColorBlack
Minimum Operating Temperature-55°C
Maximum Operating Temperature95°C
Depth16.3 mm
Length135.1 mm
FamilyHI-202


Report a problem
Suggest a product