# of units | Price |
---|---|
1+ | $6.95 |
10+ | $5.95 |
50+ | $4.95 |
250+ | $4.49 |
1000+ | $3.95 |
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 0.50 A |
Output Connector Diameters | 2.1mm x 5.5mm |
Input Voltage | 110 VAC to 240 VAC |
Input Frequency | 50 Hz to 60 Hz |
Output Connector Type | Cylindrical Female |
Polarity | Center Positive |
Agency Approvals | UL, CUL, FCC |
AC Power Cord | N/A |
Maximum Input Current | n/a |
Number of Outputs | 1 |
Power Rating | 6 W |
Family | ReliaPro |
Color | Black |
Product Type | Auto Switching |
Style | Slimline Wall Mount |
Packaging | Carton |
Length | 2.08 in. |
Height | 1 in. |
Depth | 1.5 in. |
Input Connector | NEMA 1-15P |