Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

5 Volt DC 4 Amp 20 Watt Regulated Switching Table Top Power Supply 2.1mm Plug

You may also like:
GST25B05-P1J GST25B05-P1J
K36V120300E2 K36V120300E2
G32DD-050400-A G32DD-050400-A
MPGS-U0241202000D2 MPGS-U0241202000D2
3A-122DU12 3A-122DU12
GS25B24-P1J GS25B24-P1J
AD6550LF AD6550LF

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2203830
  • Manufacturer: Arndt
  • Manufacturer no.: HK-AD-050U400-DH
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.95
10+ $3.95

Request a Large Quantity Quote

5 Volt DC 4 Amp 20 Watt Regulated Switching Table Top Power Supply 2.1mm Plug

Specifications

  • Output voltage: 5 VDC
  • Output current: 4 A (4000 mA)
  • Output power: 20 W
  • Output connector: 2.1 mm x 5.5 mm, center positive cylindrical female barrel plug
  • Input voltage: 100 to 120 VAC @ 50 to 60 Hz; 0.6 A
  • LED indicator: No
  • Case color: Black
  • DC Output cord length:
  • AC input cord length: AC cord not included, we recommend a 2-conductor cord like P/N: 2271583
  • Weight: 0.61 lbs.
  • Agency approvals: UL, CUL, FCC
  • Pass LPS
  • CEC Level V


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)4
Maximum Output Power (W)20
AC Power CordNOT INCLUDED, RECOMMEND 2271583
Input Voltage (VAC)100 to 120
Input Frequency50 to 60
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL/CUL/FCC
Maximum Input Current (A)0.6
Number of Outputs1
StyleDesktop Adapter


Report a problem
Suggest a product