5 Volt 2 Amp 10 Watt Regulated Switching Wall Adapter Power Supply

You may also like:
GE12I05-P1J GE12I05-P1J
MEAN WELL
SGAS15U05-P1J SGAS15U05-P1J
MEAN WELL
DCT12W050200US-A0-2.1 DCT12W050200US-A0-2.1
Jameco ReliaPro
CZH008N120050USVW CZH008N120050USVW
Jameco ReliaPro
GS06U-1P1J GS06U-1P1J
MEAN WELL
GS06U-11P1J GS06U-11P1J
MEAN WELL
KSA-24W-120200VU KSA-24W-120200VU
Jameco ReliaPro
ADS0051-W050080 ADS0051-W050080
Jameco ReliaPro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2217772
  • Manufacturer: Jameco ReliaPro
  • Manufacturer no.: HK-AR-050A200-US
  • HTS code: 8504407018
  • Web Exclusive
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

5 Volt 2 Amp 10 Watt Regulated Switching Wall Adapter Power Supply

  • Output voltage: 5 VDC
  • Output current: 2 amps (2000 mA)
  • Output connector: 2.1mm x 5.5mm, center positive female barrel plug
  • Input voltage: 100 - 240 VAC, 47-63 Hz
  • Size: 3.0" x 1.6" x 1.2"
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.2 lbs.
  • Agency approvals: UL, CUL, CEC

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage5 VDC
    Output Current2 A
    Output Connector Diameters2.1mm x 5.5mm
    Input Voltage100 VAC to 240 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypeCylindrical Female
    PolarityCenter Positive
    Agency ApprovalsUL, CUL, CEC
    AC Power CordN/A
    Maximum Input Current0.3 A
    Number of Outputs1
    Power Rating10 W
    Efficiency73.37%
    FamilyReliaPro
    Minimum Operating Temperature0°C
    Maximum Operating Temperature50°C
    ColorBlack
    Product TypeAuto Switching
    StyleSlimline Wall Mount
    PackagingCarton
    Length3 in.
    Height6 in.
    Depth1.2 in.
    Input ConnectorNEMA 1-15P


    Report a problem
    Suggest a product