Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Wall Adapter Transformer Single Output 9 Volt 1.5 Amp 13.5 Watt

You may also like:
GS15U-2P1J GS15U-2P1J
PSA21R-090 PSA21R-090
HK-AR-120A100-US HK-AR-120A100-US
GQ30-120200-BU GQ30-120200-BU
HK-AW-120A125-US HK-AW-120A125-US
PSAA05A-050 PSAA05A-050
MU12-2050100-A1 MU12-2050100-A1
CEL-CHGCW-6 CEL-CHGCW-6

$11.95 ea

122 ship on Oct. 23
450 ship on Dec. 11


  • Jameco Part no.: 252786
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: HK-AW-090A150-US
  • HTS code: 8504407018
  • Electronics Parts Locator
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

Switching Wall Power Supply

Compact in size and lightweight, they are the perfect power solution in all those applications where space is critical. And their high efficiency satisfies requirements for minimizing power losses. You no longer have to deal with traditional wall adapters that block unused outlets in wall plates and power strips/surge protectors.

  • Output Connector ID x OD: 2.1mm x 5.5mm center positive
  • 2-wire AC input
  • Output cord length: 6'
  • Input voltage: 100-240VAC @ 47-63Hz
  • Color: black
  • One-year warranty
  • Output Voltage (VDC @ mA): 9V @ 1.5A
  • Size (H x W x D) (inch): 2.9 X 1.3 X 2.2
  • Level VI CEC
  • Weight (lbs.): 0.3



Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)9
Output Current (A)1.5
Output Connector Diameters2.1mm x 5.5mm
Input Voltage (VAC)100 to 240
Input Frequency47 to 63
Output Connector TypeCylindrical Female
PolarityCenter Positive
Size (L" x W" x H")2.9 x 1.3 x 2.2
Agency ApprovalsUL/CUL/TUV
AC Power CordN/A
Maximum Input Current (A)0.4
Number of Outputs1
Maximum Output Power (W)13.5
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)40
Minimum Isolation Voltage4240V
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton


Report a problem
Suggest a product