Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

Wall Adapter 24 Volt DC 1 Amp 24-Watt 2.5mm Plug

You may also like:
ST-242A ST-242A
GS25U12-P1J GS25U12-P1J
ST-241A ST-241A
GS25U24-P1J GS25U24-P1J
ST-122A ST-122A
CZH024240100USWM CZH024240100USWM
New Product

$10.95 ea

427 ship on Nov. 30
More Available – 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2304503
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: HK-AY-240A100-US-A1
  • HTS code: 8504407018
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

Wall Adapter 24 Volt DC 1 Amp 24-Watt 2.5mm Plug

Specifications

  • Output voltage: 24 VDC
  • Output current: 1 A (1000 mA)
  • Output connector: 2.5 x 5.5mm, center positive female barrel plug
  • Input voltage: 100 to 240 VAC, 50/60 Hz, 0.8A
  • Size: 1.8"W x 2.8"H x 1.65"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.31 lbs.
  • Agency approvals: UL, CUL, TUV, CEC Level VI


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)1
Output Connector Diameters2.5mm x 5.5mm
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeCylindrical Female
PolarityCenter Positive
Size (L" x W" x H")2.8 x 1.8 x 1.65
Agency ApprovalsUL/CUL/TUV/CEC
AC Power CordN/A
Maximum Input Current (A)0.8
Number of Outputs1
Maximum Output Power (W)24
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel VI


Report a problem
Suggest a product