Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Panel Mount Indicating Fuse Holder for ¼ x 1¼ Fuses

You may also like:
9435-1/2 9435-1/2
03420012HX040 03420012HX040
HLQ-1-6/10* HLQ-1-6/10*
01110510Z 01110510Z
01550120ZXU 01550120ZXU
2203-R 2203-R
Clearance

$6.95 ea

10% discount applied in cart

364 ship on Oct. 28


  • Jameco Part no.: 2215582
  • Manufacturer: Cooper Industries
  • Manufacturer no.: HKL-WX
  • HTS code: 8536695050
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $6.95
10+ $6.25
50+ $5.59
100+ $4.95
500+ $4.49

Request a Large Quantity Quote

Panel Mount Indicating Fuse Holder for ¼ x 1¼ Fuses

Features

  • For panels up to 3/16" (4.8mm) thick
  • Vibration resistant
  • For 1/4" x 1-1/4" fuses
  • Light comes on when fuse opens
  • Steel nut - 9351
  • Neoprene washer - 6276
  • Line connection is the back terminal
  • Do not put tension on line (rear) terminal

    Specifications

  • HK Series
  • Ampere rating: 15A
  • Lamp Volts AC: 90-250VAC
  • Lamp type: Neon
  • Knob color: Clear
  • Knob type: Octagonal
  • Temperature rating: 130°C (RTI)
  • Size: 3.28"L x 0.81" diameter
  • Mounting hole: 0.63" x 0.573" (D-style)
  • Agency approvals: UL, Guide IZLT2, File E14853 / CSA, Class 6225-01, File 47235

    Report a problem
    Suggest a product
  • Specification Value
    MountingPanel Mount Screw With Indicator
    Fuse Type1/4" x 1-1/4"
    Number of Fuses1
    Current Rating15 A
    Voltage Rating250 VAC
    TerminationSolder Lug


    Report a problem
    Suggest a product