Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Fuse Holder for SE Fuse 1/4x1-1/4" 250V Single Circuit Panel Mount

You may also like:
03540921ZXBL 03540921ZXBL
3453LF2A 3453LF2A
1A1907-06 1A1907-06
S-8202-2 S-8202-2
01550006ZXA 01550006ZXA
HKP-HH HKP-HH

$3.95 ea

1,861 ship on Apr. 7
More Available – 5 weeks


  • Jameco Part no.: 2296927
  • Manufacturer: Eaton
  • Manufacturer no.: HKP-EH-HH
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29
500+ $2.95
1000+ $2.59

Request a Large Quantity Quote

Fuse Holder for SE Fuse 1/4"x1-1/4" 250V Single Circuit Panel Mount

Specifications

  • Series: HKP
  • Product: Fuse Holders
  • Mounting Style: Panel
  • Number of Poles: 1 Pole
  • Current Rating: 15 A
  • Voltage Rating: 250 V
  • Shaft Type: Bayonet Knob Release
  • Color: Black


Report a problem
Suggest a product
Specification Value
MountingFuse Holder
Fuse Type1/4" x 1-1/4"
Number of Fuses1
Current Rating15 A
Voltage Rating250 VAC
TerminationQuick Connect 0.25"


Report a problem
Suggest a product