1¼ x ¼ Standard Thumbscrew Panel Mount Fuse Holder 15A 250VAC

$1.95 ea


  • Part no.: 2179649
  • Manufacturer: Eaton
  • Manufacturer no.: HKP-HH
  • RoHS Compliant
Pricing
# of units Price
1+ $1.95
10+ $1.75
100+ $1.59
500+ $1.39
1000+ $1.19

Request a Large Quantity Quote

1¼ x ¼ Standard Thumbscrew Panel Mount Fuse Holder

Specifications

  • Terminals: Straight solder terminals
  • Ratings: 15A @ 250VAC
  • Fuse size: 1.25" x 0.25"
  • Dimensions: 2.64"L x 0.79" Dia.
  • Mounting hole: 0.505" diameter x 0.473" flat (D-style)

    Report a problem
    Suggest a product
  • Specification Value
    TypeFuse Holders
    Product TypeFuse Accessories
    FamilyHKP


    Report a problem
    Suggest a product