Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Fuse Holder for 3AG Cartridge 15A 250V Single Circuit Panel Mount

You may also like:
HKP-EH-HH HKP-EH-HH
1A1907-06 1A1907-06
9435-1/2 9435-1/2
03420012HX040 03420012HX040
HLQ-1-6/10* HLQ-1-6/10*
2203-R 2203-R
GFS603-R GFS603-R

$3.95 ea

1,590 ship on Oct. 19
More Available – 5 weeks


  • Jameco Part no.: 2296823
  • Manufacturer: Eaton
  • Manufacturer no.: HKP-HH
  • HTS code: 8536695050
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29
500+ $2.95
1000+ $2.69

Request a Large Quantity Quote

Fuse Holder for 3AG Cartridge 15A 250V Single Circuit Panel Mount

Specifications

  • Series: HKP
  • Fuse Type: Cartridge
  • For Use With/Related Products: 3AG (3AB)
  • Fuse Size: 1/4" Dia x 1 1/4" L (6.4mm x 31.8mm)
  • Number of Circuits: 1
  • Voltage: 250 V
  • Current Rating (Amps): 15 A
  • Mounting Type: Panel Mount
  • Termination Style: Quick Connect - 0.250" (6.3mm)
  • Contact Material: Brass
  • Contact Finish: Tin


Report a problem
Suggest a product
Specification Value
MountingFuse Holder
Fuse Type1/4" x 1-1/4"
Number of Fuses1
Current Rating15 A
Voltage Rating250 VAC
TerminationQuick Connect 0.25"


Report a problem
Suggest a product