LED Circuit Board Indicator 2 Bar Red 0.35"W x 0.15"H Segments DIP-8

You may also like:
LTA-1000HR LTA-1000HR
Lite-On Electronics
LDA-B10AZX LDA-B10AZX
Jameco Valuepro
HLMP-2350 HLMP-2350
Avago Technologies
HLMP-2400 HLMP-2400
Hewlett Packard
HLMP-2655 HLMP-2655
Arndt Electronics
HLMP-2770 HLMP-2770
Arndt Electronics

$1.95 ea

94 In Stock


  • Jameco Part no.: 2322663
  • Manufacturer: Avago Technologies
  • Manufacturer no.: HLCP-D100(HLMP-2600)
  • HTS code: 8531200040
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

LED Circuit Board Indicator 2 Bar Red 0.35"W x 0.15"H Segments DIP-8

Specifications

  • Color: Red (x 2)
  • Wavelength - Peak: 645 nm
  • Configuration: Bar - 2 Wide, DIP
  • Current: 20 mA
  • Millicandela Rating: 7.5 mcd
  • Viewing Angle: n/a
  • Lens Style: Rectangle
  • Voltage Rating: 1.8 V
  • Mounting Type: Through Hole


Report a problem
Suggest a product
Specification Value
LED Display TypeBar Graph
Number of LEDs2
LED Size.35" x .15"
Illuminated ColorYellow
Dimensions0.40"W x 0.40"H
ColorWhite
Dominant Wavelength645 nm
Luminous Intensity7.5 mcd
Typical Forward Voltage1.8V
Forward Current20 mA
Lens TypeRectangular
PackageDIP-8


Report a problem
Suggest a product