MEAN WELL HLG-100H-48A

You may also like:
HLG-100H-48B HLG-100H-48B
MEAN WELL
PLN-100-48 PLN-100-48
MEAN WELL
PLN-30-48 PLN-30-48
MEAN WELL
PLN-60-48 PLN-60-48
MEAN WELL
LPV-60-48 LPV-60-48
MEAN WELL
PLC-30-48 PLC-30-48
MEAN WELL
PLC-60-48 PLC-60-48
MEAN WELL

$51.30 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2142707
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-100H-48A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $51.30
5+ $46.70
25+ $41.65

Request a Large Quantity Quote

100W Single Output Switching LED Power Supply

100 Watt, 48V @ 2A

Features

  • "A" model - Output voltage and constant current level can be adjusted through internal potentiometer
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 93%
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • IP65 design for indoor or outdoor installations
  • Class 2 power unit
  • Type HL LED Driver for use in Class I, Division 2 hazardous location luminaires
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • 7 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage48 VDC
    Output Current2 A
    Output RangeN/A
    Input Voltage90 VAC to 305 VAC
    Output Connector TypeStripped and Tinned
    Length8.66 in.
    Width2.68 in.
    Height1.53 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC
    Power Rating96 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current1.2 A
    Efficiency93%
    Minimum Isolation Voltage3750V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature80°C
    FamilyHLG-100H
    Number of Outputs1
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    IP RatingIP65


    Report a problem
    Suggest a product