150W Single Output Switching Power Supply 24 Volts @ 6.3 Amps Standard Model

You may also like:
HLG-150H-24A HLG-150H-24A
HLG-150H-24B HLG-150H-24B
LPV-60-24 LPV-60-24
HLG-240H-24A HLG-240H-24A
HLG-320H-24 HLG-320H-24
LPV-20-24 LPV-20-24
LPV-35-24 LPV-35-24
HLG-320H-24A HLG-320H-24A

$45.80 ea

64 ship on Mar. 2

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2147971
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-150H-24
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $45.80
10+ $41.70

Request a Large Quantity Quote

150W Single Output Switching Power Supply

24 Volts @ 6.3 Amps

Features

  • Standard model - Cable for I/O connection
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 91+%
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • IP67 design for indoor or outdoor installations
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • Type HL for use in Class I, Division 2 hazardous(Classified) location luminaires
  • 7 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24
    Output Current (A)6.3
    Additional Output Voltages (VDC)N/A
    Input Voltage (VAC)90 to 305
    Output Connector TypeStripped and Tinned
    Length (inch)8.98
    Width (inch)2.68
    Height (inch)1.53
    PFC FunctionYes
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/ENEC/EAC/CCC
    Maximum Output Power (W)151.2
    Input Frequency47 to 63
    Maximum Input Current (A)1.4
    Efficiency (%)93
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)90
    FamilyHLG-150H
    Number of Outputs1
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product