MEAN WELL HLG-185H-C1050B

You may also like:
PLN-100-48 PLN-100-48
MEAN WELL
PLN-30-48 PLN-30-48
MEAN WELL
PLN-60-48 PLN-60-48
MEAN WELL
LPV-60-48 LPV-60-48
MEAN WELL
PLC-30-48 PLC-30-48
MEAN WELL
PLC-60-48 PLC-60-48
MEAN WELL

$58.70 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2189337
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-185H-C1050B
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $58.70
5+ $53.50
25+ $47.99

Request a Large Quantity Quote

200W Single Output LED Power Supply

95 - 190 Volts @ 1050 mA

Features

  • "B" model - Constant current level adjustable through output cable with 1-10VDC or 10V PWM signal or resistance
  • Constant current design
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 94%
  • Protections: Short circuit / Over voltage / Over temperature
  • Cooling by free air convection
  • IP67 design for indoor or outdoor installations
  • Suitable for dry / damp / wet locations
  • 5 years warrant

    Report a problem
    Suggest a product
  • Specification Value
    Output VoltageSee Output Range
    Output Current1.05 A
    Output Range95 VDC to 190 VDC
    Input Voltage90 VAC to 305 VAC
    Output Connector TypeStripped and Tinned
    Length8.98 in.
    Width2.68 in.
    Height1.53 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, ENEC, EAC, CCC
    Power Rating200 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current2 A
    Efficiency94%
    Minimum Isolation Voltage3750V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature90°C
    FamilyHLG-185H-C
    Number of Outputs1
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    IP RatingIP67


    Report a problem
    Suggest a product