1400mA 71V to 143V 200W Constant Current LED Driver Power Supply - Current Output Adjustable by Output Cable

You may also like:
HLG-185H-C700A HLG-185H-C700A
HLG-185H-C1400A HLG-185H-C1400A
HLG-150H-48A HLG-150H-48A
HLG-240H-C2100A HLG-240H-C2100A
HLG-240H-48A HLG-240H-48A
HLG-240H-48B HLG-240H-48B

$50.50 ea

180 In Stock

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2189345
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-185H-C1400B
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $50.50
5+ $46.00
25+ $37.80

Request a Large Quantity Quote

200W Single Output LED Power Supply

71 - 143 Volts @ 1400 mA

Features

  • "B" model - Constant current level adjustable through output cable with 1-10VDC or 10V PWM signal or resistance
  • Constant current design
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 94%
  • Protections: Short circuit / Over voltage / Over temperature
  • Cooling by free air convection
  • IP67 design for indoor or outdoor installations
  • Suitable for dry / damp / wet locations
  • 5 years warrant

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage71 VDC
    Output Current1.4 A
    Output Range72 VDC to 143 VDC
    Input Voltage90 VAC to 305 VAC
    Output Connector TypeStripped and Tinned
    Product Length8.98 in.
    Width2.68 in.
    Height1.53 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, ENEC, EAC, CCC
    Power Rating200.0 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current2 A
    Efficiency94%
    Minimum Isolation Voltage3750V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature90°C
    FamilyHLG-185H-C
    Number of Outputs1
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product