*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $61.00 |
10+ | $55.50 |
25+ | $49.65 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 16 |
Additional Output Voltages (VDC) | 11.2 to 12.8 |
Input Voltage (VAC) | 90 to 305 |
Output Connector Type | Stripped and Tinned |
Length (inch) | 9.61 |
Width (inch) | 2.68 |
Height (inch) | 1.53 |
PFC Function | Yes |
Agency Approvals | UL/CUL/TUV/CB/CE/EN/EAC/CCC |
Maximum Output Power (W) | 192 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 4 |
Efficiency (%) | 90 |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 90 |
Family | HLG-240H |
Number of Outputs | 1 |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 11.2 VDC to 12.8 VDC |
Output Current (Channel 1) | 8 A to 16 A |