Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

250W Constant Current Mode LED Driver 1050mA 119VDC to 238VDC with 3-in-1 Dimming

You may also like:
SLD-50-56 SLD-50-56
SLD-80-56 SLD-80-56
HVGC-1000A-L-AB HVGC-1000A-L-AB
HVGC-1000A-M-AB HVGC-1000A-M-AB
HVGC-1000A-H-AB HVGC-1000A-H-AB
HLG-185H-C1400B HLG-185H-C1400B

$62.70 ea

27 ship on Jun. 1

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2253028
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-240H-C1050B
  • Electronics Parts Locator
# of units Price
1+ $62.70
10+ $57.10
25+ $45.95

Request a Large Quantity Quote

250W Constant Current Mode LED Driver 1.05A 119VDC to 238VDC with 3-in-1 Dimming

1.05 Amps @ 119 VDC to 238 VDC

Specifications

  • "B" Model - 3 in 1 dimming function (1 to 10 VDC, 10V PWM signal and resistance)
  • Constant current mode output
  • Metal housing with Class I design
  • Built-in active PFC function
  • IP67 design for indoor or outdoor installations
  • Typical lifetime >62,000 hours
  • Efficiency: 93.5%
  • 7 year warranty

Applications

  • LED street lighting
  • LED fishing lamp
  • LED harbor lighting
  • LED building architectural lighting
  • LED bay lighting
  • Type "HL" for use in Class I, Division 2 hazardous (Classified) locations


Report a problem
Suggest a product
Specification Value
Output Current (A)1.05
Additional Output Voltages (VDC)119 to 238
Input Voltage (VAC)90 to 305
Output Connector TypeStripped and Tinned
Length (inch)9.61
Width (inch)2.68
Height (inch)1.53
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)249.9
Input Frequency47 to 63
Maximum Input Current (A)2.5
Efficiency (%)93.5
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)90
FamilyHLG-240H-C
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product