Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

250 Watt 1.4 Amp @ 89-179 VDC Constant Current Single Output LED Driver Power Supply

You may also like:
HLG-185H-C1400B HLG-185H-C1400B
HLG-185H-C1400A HLG-185H-C1400A
HLG-185H-C700A HLG-185H-C700A
HLG-240H-C2100A HLG-240H-C2100A
HLG-150H-48A HLG-150H-48A
HLG-240H-48A HLG-240H-48A

$62.70 ea

10 ship on Sep. 25

TARIFF FREE PRODUCT


  • Jameco Part no.: 2236885
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-240H-C1400B
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $62.70
10+ $57.10
25+ $48.89

Request a Large Quantity Quote

250 Watt 1.4 Amp Constant Current 89-179 Volt Single Output LED Power Supply

1400 mA @ 89 - 179 VDC

Features

  • "B" model - Constant current level adjustable through output cable with 1-10VDC or 10V PWM signal or resistance
  • Constant current design
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 93+%
  • -40°C to +70°C wide operating range
  • Protections: Short circuit / Over voltage / Over temperature
  • Cooling by free air convection
  • IP65 design for indoor or outdoor installations
  • Type HL LED Driver for use in Class I, Division 2 hazardous(Classified) location luminaires
  • Suitable for dry / damp / wet location
  • 7 years warranty

Applications

  • LED street lighting
  • LED fishing lamp
  • LED harbor lighting
  • LED building architectural lighting
  • LED greenhouse lighting
  • LED bay lighting
  • Class I, Division 2 hazardous (Classified) location luminaires


Report a problem
Suggest a product
Specification Value
Output Current (A)1.4
Additional Output Voltages (VDC)89 to 179
Input Voltage (VAC)90 to 305
Output Connector TypeStripped and Tinned
Length (inch)9.61
Width (inch)2.68
Height (inch)1.53
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)250.6
Input Frequency47 to 63
Maximum Input Current (A)2.5
Efficiency (%)94
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)90
FamilyHLD-240H-C
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product