MEAN WELL HLG-240H-C700A

You may also like:
HLG-240H-C700B HLG-240H-C700B
MEAN WELL
HLG-240H-C1400A HLG-240H-C1400A
MEAN WELL
LCM-40U LCM-40U
MEAN WELL
HLG-240H-C1050A HLG-240H-C1050A
MEAN WELL
HLG-240H-C1750A HLG-240H-C1750A
MEAN WELL
HVGC-650-L-AB HVGC-650-L-AB
MEAN WELL
LCM-40UDA LCM-40UDA
MEAN WELL

$71.30 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2260607
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-240H-C700A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $71.30
5+ $64.90
25+ $58.41

Request a Large Quantity Quote

250W 700mA Single Output LED Power Supply

0.7 Amps @ 178-357 VDC

Features

  • "A" model - Output voltage and constant current level can be adjusted through internal potentiometer
  • Constant current design
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 93+%
  • -40°C to +70°C wide operating range
  • Protections: Short circuit / Over voltage / Over temperature
  • Cooling by free air convection
  • IP65 design for indoor or outdoor installations
  • Type HL LED Driver for use in Class I, Division 2 hazardous(Classified) location luminaires
  • Suitable for dry / damp / wet location
  • 7 years warranty

Applications

  • LED street lighting
  • LED fishing lamp
  • LED harbor lighting
  • LED building architectural lighting
  • LED greenhouse lighting
  • LED bay lighting
  • Class I, Division 2 hazardous (Classified) location luminaires


Report a problem
Suggest a product
Specification Value
Output VoltageSee Output Range
Output Current0.70 A
Output Range178 VDC to 357 VDC
Input Voltage90 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Length9.61 in.
Width2.68 in.
Height1.53 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating249.9 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current2.5 A
Efficiency93.5%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature90°C
FamilyHLG-240H-C
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed
IP RatingIP65


Report a problem
Suggest a product