12V 22A 264W Switching LED Driver - Cable for I/O

You may also like:
HLG-320H-12A HLG-320H-12A
HLG-320H-12B HLG-320H-12B
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
LPV-100-12 LPV-100-12
LPV-35-12 LPV-35-12
LPC-60-1400 LPC-60-1400

$81.70 ea

3 In Stock
91 ship on Jul. 9

TARIFF FREE PRODUCT


  • Jameco Part no.: 2141691
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-320H-12
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $81.70
5+ $74.40
25+ $67.27

Request a Large Quantity Quote

320W Single Output Switching LED Power Supply

12 Volts @ 22 Amps

Features

  • Standard model - Cable for I/O connection
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • IP67 design for indoor or outdoor installations
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • Type HL LED Driver for use in Class I, Division 2 hazardous(Classified) location luminaires
  • 7 years warranty


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current22 A
Output Range10.8 VDC to 13.5 VDC
Input Voltage90 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Product Length9.92 in.
Width3.54 in.
Height1.72 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC
Power Rating264 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current3.5 A
Efficiency91%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature90°C
FamilyHLG-320H
Number of Outputs1
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product