MEAN WELL HLG-320H-15C

You may also like:
PLN-100-15 PLN-100-15
MEAN WELL
PLN-100-20 PLN-100-20
MEAN WELL
PLN-60-15 PLN-60-15
MEAN WELL
PLN-60-20 PLN-60-20
MEAN WELL
HLG-240H-20A HLG-240H-20A
MEAN WELL
LPV-20-15 LPV-20-15
MEAN WELL

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2141974
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-320H-15C
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $79.20
10+ $66.29

Request a Large Quantity Quote

320W Single Output Switching LED Power Supply

15 Volts @ 19 Amps


Features

  • "C" model - Terminal block for I/O connection. Output voltage and constant current level can be adjusted through internal potentiometer
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • IP65 design for indoor or outdoor installations
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • Type HL LED Driver for use in Class I, Division 2 hazardous(Classified) location luminaires
  • 7 years warranty

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product