Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

MEAN WELL HLG-320H-36C

You may also like:
PLN-100-36 PLN-100-36
MEAN WELL
PLN-60-36 PLN-60-36
MEAN WELL
LPL-18-36 LPL-18-36
MEAN WELL
HLG-240H-42A HLG-240H-42A
MEAN WELL
HLG-240H-36A HLG-240H-36A
MEAN WELL
LPH-18-36 LPH-18-36
MEAN WELL

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2142011
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-320H-36C
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504409520
  • $$ Lowest Prices on MEAN WELL $$

    Web Exclusive
# of units Price
1+ $79.20
10+ $66.29

Request a Large Quantity Quote

320W Single Output Switching LED Power Supply

36 Volts @ 8.9 Amps


Features

  • "C" model - Terminal block for I/O connection. Output voltage and constant current level can be adjusted through internal potentiometer
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • IP65 design for indoor or outdoor installations
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • Type HL LED Driver for use in Class I, Division 2 hazardous(Classified) location luminaires
  • 7 years warranty

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product