*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 48 |
Output Current (A) | 6.7 |
Additional Output Voltages (VDC) | 43 to 52 |
Input Voltage (VAC) | 90 to 305 |
Output Connector Type | Stripped and Tinned |
Length (inch) | 9.92 |
Width (inch) | 3.54 |
Height (inch) | 1.72 |
PFC Function | Yes |
Agency Approvals | UL/CUL/TUV/CB/CE/EN/EAC/CCC |
Maximum Output Power (W) | 321.6 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 3.5 |
Efficiency (%) | 95 |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 90 |
Family | HLG-320H |
Number of Outputs | 1 |
Type | Auto Switching |
Style | Enclosed |