MEAN WELL HLG-320H-C1050A

You may also like:
HLG-320H-C1050B HLG-320H-C1050B
MEAN WELL
LPF-16-48 LPF-16-48
MEAN WELL
UHP-500-15 UHP-500-15
MEAN WELL
XLG-75-L-AB XLG-75-L-AB
MEAN WELL
NPF-200-48 NPF-200-48
MEAN WELL
NPF-200-54 NPF-200-54
MEAN WELL
NPF-200V-48 NPF-200V-48
MEAN WELL

$96.10 ea

2 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2249029
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-320H-C1050A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $96.10
5+ $87.50
25+ $78.74

Request a Large Quantity Quote

152 to 305 Volt 1.05A 320 Watt Enclosed Switching Constant Current Mode LED Power Supply

1.05A @ 152 to 305 Volts

Features

  • "A" model - Io adjustable through built-in potentiometers
  • IP65 design for indoor or outdoor installations
  • Constant current mode output
  • Metal housing with Class I design
  • Built-in active PFC function
  • Typical life: >62,000 hours
  • Input voltage: 90-305 VAC @ 47-63 Hz
  • Efficiency: 94 %
  • Size: 9.9"L x 3.54"W x 1.72"H
  • Case color: Silver
  • Agency approvals: UL, CB, CE
  • 7 year warranty

    Applications

  • LED street lighting
  • LED high-bay lighting
  • Parking space lighting
  • LED fishing lamp
  • LED harbor lighting
  • LED greenhouse lighting
  • Class I, Division 2 hazardous (Classified) location luminaires

    Report a problem
    Suggest a product
  • Specification Value
    Output VoltageSee Output Range
    Output Current1.05 A
    Output Range152 VDC to 305 VDC
    Input Voltage90 VAC to 305 VAC
    Output Connector TypeStripped and Tinned
    Length9.92 in.
    Width3.54 in.
    Height1.72 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
    Power Rating320.25 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current3.5 A
    Efficiency94%
    Minimum Isolation Voltage3750V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    FamilyHLG-320H-C
    Number of Outputs1
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    IP RatingIP65


    Report a problem
    Suggest a product