*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $99.40 |
5+ | $90.50 |
25+ | $81.45 |
Specification | Value |
---|---|
Output Voltage | See Output Range |
Output Current | 1.75 A |
Output Range | 91 VDC to 183 VDC |
Input Voltage | 90 VAC to 305 VAC |
Output Connector Type | Stripped and Tinned |
Length | 9.92 in. |
Width | 3.54 in. |
Height | 1.72 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, CB, CE, EN, ENEC, EAC, CCC |
Power Rating | 320.25 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 3.5 A |
Efficiency | 94% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Family | HLG-320H-C |
Number of Outputs | 1 |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
IP Rating | IP67 |