57 to 114 Volt 2800mA 319 Watt Enclosed Switching Constant Current Mode LED Driver Driver Current Adjust by Internal Pot

You may also like:
XLG-240-H-A XLG-240-H-A
XLG-240-H-AB XLG-240-H-AB
XLG-240-L-A XLG-240-L-A
XLG-240-L-AB XLG-240-L-AB
XLG-240-M-A XLG-240-M-A
XLG-240-M-AB XLG-240-M-AB
Price Reduced

$81.70 ea

21 ship on Nov. 21
13 ship on Dec. 2

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2249061
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-320H-C2800A
  • Jameco Catalog
# of units Price
1+ $81.70
10+ $74.40
25+ $63.75

Request a Large Quantity Quote

57 to 114 Volt 2.8A 319 Watt Enclosed Switching Constant Current Mode LED Power Supply

2.8A @ 57 to 114 Volts

Features

  • "A" model - Io adjustable through built-in potentiometers
  • IP65 design for indoor or outdoor installations
  • Constant current mode output
  • Metal housing with Class I design
  • Built-in active PFC function
  • Typical life: >62,000 hours
  • Input voltage: 90-305 VAC @ 47-63 Hz
  • Efficiency: 94 %
  • Size: 9.9"L x 3.54"W x 1.72"H
  • Case color: Silver
  • Agency approvals: UL, CB, CE
  • 7 year warranty

    Applications

  • LED street lighting
  • LED high-bay lighting
  • Parking space lighting
  • LED fishing lamp
  • LED harbor lighting
  • LED greenhouse lighting
  • Class I, Division 2 hazardous (Classified) location luminaires

    Report a problem
    Suggest a product
  • Specification Value
    Output Current (A)2.8
    Maximum Output Power (W)319.2
    FamilyHLG-320H-C
    Additional Output Voltages (VDC)57 to 114
    Input Voltage (VAC)90 to 305
    Input Frequency47 to 63
    Maximum Input Current (A)3.5
    Output Connector TypeStripped and Tinned
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
    Efficiency (%)94
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)85
    Length (inch)9.92
    Width (inch)3.54
    Height (inch)1.72
    ColorSilver
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product