Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

40W Enclosed Single Output Switching Power Supply IP67 12VDC 3330mA IO Connection Cable

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
SLD-50-12 SLD-50-12
SLD-80-12 SLD-80-12
LPV-35-12 LPV-35-12

$29.60 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2278383
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-40H-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $29.60
10+ $27.00

Request a Large Quantity Quote

40W Enclosed Single Output Switching Power Supply IP67 Rated I/O Connection Cable 12VDC 3.33A

Features

  • "Blank" model - IP67 rated with cable for I/O connection
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • IP67 design for indoor or outdoor installations
  • Class 2 power unit
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • 7 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)3.33
Input Voltage (VAC)90 to 305
Output Connector TypeStripped and Tinned
Length (inch)6.73
Width (inch)2.42
Height (inch)1.45
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
Maximum Output Power (W)39.96
Input Frequency47 to 63
Maximum Input Current (A)0.43
Efficiency (%)86.5
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)80
FamilyHLG-40H
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)3.33 A


Report a problem
Suggest a product