MEAN WELL HLG-40H-15

You may also like:
HLG-40H-15B HLG-40H-15B
MEAN WELL
APC-25-500 APC-25-500
MEAN WELL
PCD-16-700A PCD-16-700A
MEAN WELL
PCD-25-1050A PCD-25-1050A
MEAN WELL
LPV-60-15 LPV-60-15
MEAN WELL
APV-12-15 APV-12-15
MEAN WELL
LPV-35-15 LPV-35-15
MEAN WELL

$33.60 ea

2 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2278391
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-40H-15
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $33.60
5+ $30.60
25+ $27.57

Request a Large Quantity Quote

40W Enclosed Single Output Switching Power Supply IP67 Rated I/O Connection Cable 15VDC 2.67A

Features

  • "Blank" model - IP67 rated with cable for I/O connection
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • IP67 design for indoor or outdoor installations
  • Class 2 power unit
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • 7 years warranty


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current2.67 A
Output RangeN/A
Input Voltage90 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Length6.73 in.
Width2.42 in.
Height1.45 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC
Power Rating40.05 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.43 A
Efficiency86.5%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature80°C
FamilyHLG-40H
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed
IP RatingIP67


Report a problem
Suggest a product