MEAN WELL HLG-40H-54A

You may also like:
LPF-16-48 LPF-16-48
MEAN WELL
UHP-500-15 UHP-500-15
MEAN WELL
XLG-75-L-AB XLG-75-L-AB
MEAN WELL
NPF-200-48 NPF-200-48
MEAN WELL
NPF-200-54 NPF-200-54
MEAN WELL
NPF-200V-48 NPF-200V-48
MEAN WELL

$33.60 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2148771
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-40H-54A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $33.60
5+ $30.60
25+ $27.54

Request a Large Quantity Quote

40W Single Output Switching Power Supply

54 Volts @ 0.75 Amps

Features

  • "A" model - Output voltage and constant current level can be adjusted through internal potentiometer
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • IP65 design for indoor or outdoor installations
  • Class 2 power unit
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • 7 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage54 VDC
    Output Current0.75 A
    Output RangeN/A
    Input Voltage90 VAC to 305 VAC
    Output Connector TypeStripped and Tinned
    Length6.73 in.
    Width2.42 in.
    Height1.45 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC
    Power Rating40.5 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current0.43 A
    Efficiency89.5%
    Minimum Isolation Voltage3750V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature80°C
    FamilyHLG-40H
    Number of Outputs1
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    IP RatingIP65


    Report a problem
    Suggest a product