MEAN WELL HLG-480H-24

You may also like:
HLG-480H-24A HLG-480H-24A
MEAN WELL
HLG-480H-24B HLG-480H-24B
MEAN WELL
LPV-60-24 LPV-60-24
MEAN WELL
ELG-75-C1050DA ELG-75-C1050DA
MEAN WELL
XLG-75-H-A XLG-75-H-A
MEAN WELL
XLG-75-H-AB XLG-75-H-AB
MEAN WELL
NPF-200-24 NPF-200-24
MEAN WELL
NPF-200V-24 NPF-200V-24
MEAN WELL

$143.30 ea

2 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2256034
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-480H-24
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $143.30
5+ $130.40
25+ $117.29

Request a Large Quantity Quote

24V 20A 480W Constant Voltage and Constant Current Switching LED Driver Fixed Output

24 Volts @ 20 Amps

Features

    Standard Model - Voltage and current output are fixed
  • Universal AC input range: 90 to 305 VAC
  • Constant voltage and constant current mode output
  • Metal housing with Class I design
  • Built-in active PFC function
  • IP67 rated for indoor or outdoor installations
  • Typical lifetime: >62,000 hours
  • 7 year warranty

Specifications

  • Output voltage: 24 VDC
  • Output current: 20 A
  • Constant current region: 12 - 24 VDC
  • Output power: 480 W
  • Input voltage: 90 - 305 VAC @ 47-63 Hz; or 127 - 431 VDC
  • Efficiency: 94%
  • Size: 10.3"L x 4.9"W x 1.7"H
  • Load regulation: ±0.5%
  • Line regulation: ± 0.5%
  • Operating temperature: -40 to +85°C
  • Agency approvals: UL, CUL, FCC, CCC, CB, CE

Applications

  • LED harbor lighting
  • LED greenhouse lighting
  • LED stadium lighting
  • LED mining lighting
  • Type "HL" for use in Class I, Division 2 hazardous (Classified) locations


Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current20 A
Output RangeN/A
Input Voltage90 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Length10.31 in.
Width4.92 in.
Height1.72 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating480 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current5 A
Efficiency94%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature90°C
FamilyHLG-480H
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed
IP RatingIP67


Report a problem
Suggest a product