54V 8.9A 480.6W Constant Voltage and Constant Current Switching LED Driver Driver Model A

You may also like:
XLG-240-H-A XLG-240-H-A
XLG-240-H-AB XLG-240-H-AB
XLG-240-L-A XLG-240-L-A
XLG-240-L-AB XLG-240-L-AB
XLG-240-M-A XLG-240-M-A
XLG-240-M-AB XLG-240-M-AB

$124.00 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2256149
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-480H-54A
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $124.00
10+ $113.30

Request a Large Quantity Quote

54V 8.9A 480.6W Constant Voltage and Constant Current Switching LED Driver Model A

54 Volts @ 8.9 Amps

Features

    Model A - Current and voltage output adjustable through a built-in potentiometer
  • Universal AC input range: 90 to 305 VAC
  • Constant voltage and constant current mode output
  • Metal housing with Class I design
  • Built-in active PFC function
  • IP65 rated for indoor or outdoor installations
  • Typical lifetime: >62,000 hours
  • 7 year warranty

Specifications

  • Output voltage: 54 VDC
  • Output current: 8.9 A
  • Voltage adjustment range: 45.9 to 56.7 V
  • Constant current region: 27 - 54 VDC
  • Current adjustment range: 4.4 to 8.9 A
  • Output power: 480.6 W
  • Input voltage: 90 - 305 VAC @ 47-63 Hz; or 127 - 431 VDC
  • Efficiency: 95%
  • Size: 10.3"L x 4.9"W x 1.7"H
  • Load regulation: ±0.5%
  • Line regulation: ± 0.5%
  • Operating temperature: -40 to +85°C
  • Agency approvals: UL, CUL, FCC, CCC, CB, CE

Applications

  • LED harbor lighting
  • LED greenhouse lighting
  • LED stadium lighting
  • LED mining lighting
  • Type "HL" for use in Class I, Division 2 hazardous (Classified) locations


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)54
Output Current (A)8.9
Maximum Output Power (W)480
FamilyHLG-480H
Input Voltage (VAC)90 to 305
Input Frequency47 to 63
Maximum Input Current (A)5
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Efficiency (%)95
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)90
Length (inch)10.31
Width (inch)4.92
Height (inch)1.72
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product