MEAN WELL HLG-480H-C1400A

You may also like:
PLN-100-48 PLN-100-48
MEAN WELL
PLN-30-48 PLN-30-48
MEAN WELL
PLN-60-48 PLN-60-48
MEAN WELL
LPV-60-48 LPV-60-48
MEAN WELL
PLC-30-48 PLC-30-48
MEAN WELL
PLC-60-48 PLC-60-48
MEAN WELL

$143.30 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2256211
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-480H-C1400A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $143.30
5+ $130.40
25+ $116.33

Request a Large Quantity Quote

1.4A 171-343V 480W Constant Current Mode Enclosed Switching LED Driver Model A

1400 milliamps @ 171 to 343 Volts DC

Features

  • Model A - Current output is adjustable through a built-in potentiometer, and environment adaptiveness
  • Constant current mode output
  • Metal housing with Class I design
  • Built-in active PFC function
  • Environment-adaptive driving capability
  • IP65 design for indoor or outdoor installations
  • Typical lifetime: >62,000 hours
  • 7 year warranty

Specifications

  • Universal AC input range: 90 to 305 VAC @ 47 to 63 Hz
  • Rated current: 1.4 amps
  • Rated power: 480 watts
  • Constant current region: 171-343 VDC
  • Current adjustment range: 700 to 1400 mA (via built-in potentiometer)
  • Efficiency: 95%
  • Agency approvals: UL, CUL, CCC, CB, CE

Applications

  • LED harbor lighting
  • LED greenhouse lighting
  • LED stadium lighting
  • LED mining lighting
  • Type "HL" for use in Class I, Division 2 hazardous (Classified) locations


Report a problem
Suggest a product
Specification Value
Output VoltageSee Output Range
Output Current1.40 A
Output Range171 VDC to 343 VDC
Input Voltage90 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Length10.31 in.
Width4.92 in.
Height1.72 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating480 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current5 A
Efficiency95%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature90°C
FamilyHLG-480H-C
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed
IP RatingIP65


Report a problem
Suggest a product