1.4A 171-343V 480W Constant Current Mode Enclosed Switching LED Driver Driver Model D2

You may also like:
HLG-185H-C1400B HLG-185H-C1400B
HLG-185H-C700A HLG-185H-C700A
HLG-185H-C1400A HLG-185H-C1400A
HLG-150H-48A HLG-150H-48A
HLG-240H-C2100A HLG-240H-C2100A
HLG-240H-48A HLG-240H-48A

$139.00 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2256317
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-480H-C1400D2
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $139.00
10+ $126.30

Request a Large Quantity Quote

1.4A 171-343V 480W Constant Current Mode Enclosed Switching LED Driver Model D2

1400 milliamps @ 171 to 343 Volts DC

Features

  • Model D2 - Built-in Smart dimming and programmable function, and environment adaptiveness
  • Constant current mode output
  • Metal housing with Class I design
  • Built-in active PFC function
  • Environment-adaptive driving capability
  • IP67 design for indoor or outdoor installations
  • Typical lifetime: >62,000 hours
  • 7 year warranty

Specifications

  • Universal AC input range: 90 to 305 VAC @ 47 to 63 Hz
  • Rated current: 1.4 amps
  • Rated power: 480 watts
  • Constant current region: 171-343 VDC
  • Current adjustment range: 700 to 1400 mA (via built-in potentiometer)
  • Efficiency: 95%
  • Agency approvals: UL, CUL, CCC, CB, CE

Applications

  • LED harbor lighting
  • LED greenhouse lighting
  • LED stadium lighting
  • LED mining lighting
  • Type "HL" for use in Class I, Division 2 hazardous (Classified) locations


Report a problem
Suggest a product
Specification Value
Output Current (A)1.4
Additional Output Voltages (VDC)171 to 343
Input Voltage (VAC)90 to 305
Output Connector TypeStripped and Tinned
Length (inch)10.31
Width (inch)4.92
Height (inch)1.72
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)480
Input Frequency47 to 63
Maximum Input Current (A)5
Efficiency (%)95
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)90
FamilyHLG-480H-C
Number of Outputs1
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product