1.75A 137-274V 480W Constant Current Mode Enclosed Switching LED Driver Driver Model B

You may also like:
HLG-185H-C1400B HLG-185H-C1400B
HLG-185H-C700A HLG-185H-C700A
HLG-185H-C1400A HLG-185H-C1400A
HLG-150H-48A HLG-150H-48A
HLG-240H-C2100A HLG-240H-C2100A
HLG-240H-48A HLG-240H-48A

$134.00 ea

Lead time 1 week

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2256270
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-480H-C1750B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $134.00
10+ $122.00

Request a Large Quantity Quote

1.75A 137-274V 480W Constant Current Mode Enclosed Switching LED Driver Model B

1750 milliamps @ 137 to 274 Volts DC

Features

  • Model B - 3 in 1 dimming function (0-10VDC, 10V PWM signal, and resistance), and environment adaptiveness
  • Constant current mode output
  • Metal housing with Class I design
  • Built-in active PFC function
  • Environment-adaptive driving capability
  • IP67 design for indoor or outdoor installations
  • Typical lifetime: >62,000 hours
  • 7 year warranty

Specifications

  • Universal AC input range: 90 to 305 VAC @ 47 to 63 Hz
  • Rated current: 1.75 amps
  • Rated power: 480 watts
  • Constant current region: 137-274 VDC
  • Current adjustment range: 875 to 1750 mA (via built-in potentiometer)
  • Efficiency: 95%
  • Agency approvals: UL, CUL, CCC, CB, CE

Applications

  • LED harbor lighting
  • LED greenhouse lighting
  • LED stadium lighting
  • LED mining lighting
  • Type "HL" for use in Class I, Division 2 hazardous (Classified) locations


Report a problem
Suggest a product
Specification Value
Output Current (A)1.75
Additional Output Voltages (VDC)137 to 274
Input Voltage (VAC)90 to 305
Output Connector TypeStripped and Tinned
Length (inch)10.31
Width (inch)4.92
Height (inch)1.72
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)480
Input Frequency47 to 63
Maximum Input Current (A)5
Efficiency (%)95
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)90
FamilyHLG-480H-C
Number of Outputs1
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product