*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Output Voltage | 137 VDC to 274 VDC |
Output Current | 1.75 A |
Output Range | 137 VDC to 274 VDC |
Input Voltage | 90 VAC to 305 VAC |
Output Connector Type | Stripped and Tinned |
Product Length | 10.31 in. |
Width | 4.92 in. |
Height | 1.72 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, CB, CE, EN, ENEC, EAC, CCC |
Power Rating | 480 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 5 A |
Efficiency | 95% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 90°C |
Family | HLG-480H-C |
Number of Outputs | 1 |
Type | Auto Switching |
Style | Enclosed |