AC to DC LED Driver Power Supply 20 Volts 28 Amps 560 Watts 3 in 1 Dimming

You may also like:
APC-25-500 APC-25-500
PCD-16-700A PCD-16-700A
PCD-25-1050A PCD-25-1050A
LPV-60-15 LPV-60-15
APV-12-15 APV-12-15
LPV-35-15 LPV-35-15

$182.00 ea

7 Days Lead Time

TARIFF FREE PRODUCT


  • Jameco Part no.: 2218361
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-600H-20B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $182.00
5+ $166.10

Request a Large Quantity Quote

AC to DC LED Power Supply 20 Volts 28 Amps 560 Watts

20 Volts @ 28 Amps

Features

  • "B" model - Io adjustable with 0-10VDC, PWM signal or resistance
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • No load power consumption <0.5W at remote OFF
  • High efficiency up to 92+%
  • -40°C to +70°C wide operating range
  • Protections: Short circuit / Over voltage / Over temperature
  • Fanless design, cooling by free air convection
  • IP67 design for indoor or outdoor installations
  • Withstand 5G vibration test
  • Type HL LED Driver for use in Class I, Division 2 hazardous(Classified) location luminaires
  • Suitable for dry / damp / wet location
  • 7 years warranty

    Applications

    LED street lighting
  • LED fishing lamp
  • LED high-bay lighting
  • LED searchlight
  • LED greenhouse lighting
  • Parking space lighting
  • Class I, Division 2 hazardous (Classified) location luminaires

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage20 VDC
    Output Current28 A
    Output RangeN/A
    Input Voltage90 VAC to 305 VAC
    Output Connector TypeStripped and Tinned
    Product Length11.02 in.
    Width5.67 in.
    Height1.91 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
    Power Rating560 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current7 A
    Efficiency94.5%
    Minimum Isolation Voltage3750V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature90°C
    FamilyHLG-600H
    Number of Outputs1
    StyleEnclosed


    Report a problem
    Suggest a product