AC to DC LED Driver Power Supply 24 Volts 25 Amps 600 Watts 3 in 1 Dimming

You may also like:
LPV-60-24 LPV-60-24
HLG-240H-24A HLG-240H-24A
HLG-320H-24 HLG-320H-24
LPV-20-24 LPV-20-24
LPV-35-24 LPV-35-24
HLG-320H-24A HLG-320H-24A

$182.00 ea

5 ship on Apr. 22
10 ship on Apr. 30
1 ship on Jun. 11

TARIFF FREE PRODUCT


  • Jameco Part no.: 2218388
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-600H-24B
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $182.00
10+ $166.10
20+ $144.69

Request a Large Quantity Quote

AC to DC LED Power Supply 24 Volts 25 Amps 600 Watts

24 Volts @ 28 Amps

Features

  • "B" model - Io adjustable with 0-10VDC, PWM signal or resistance
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • No load power consumption <0.5W at remote OFF
  • High efficiency up to 92+%
  • -40°C to +70°C wide operating range
  • Protections: Short circuit / Over voltage / Over temperature
  • Fanless design, cooling by free air convection
  • IP67 design for indoor or outdoor installations
  • Withstand 5G vibration test
  • Type HL LED Driver for use in Class I, Division 2 hazardous(Classified) location luminaires
  • Suitable for dry / damp / wet location
  • 7 years warranty

    Applications

    LED street lighting
  • LED fishing lamp
  • LED high-bay lighting
  • LED searchlight
  • LED greenhouse lighting
  • Parking space lighting
  • Class I, Division 2 hazardous (Classified) location luminaires

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage24 VDC
    Output Current25 A
    Output RangeN/A
    Input Voltage90 VAC to 305 VAC
    Output Connector TypeStripped and Tinned
    Product Length11.02 in.
    Width5.67 in.
    Height1.91 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
    Power Rating600 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current7 A
    Efficiency95%
    Minimum Isolation Voltage3750V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature90°C
    FamilyHLG-600H
    Number of Outputs1
    StyleEnclosed


    Report a problem
    Suggest a product