*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $209.00 |
5+ | $190.30 |
25+ | $171.27 |
Specification | Value |
---|---|
Output Voltage | 36 VDC |
Output Current | 16.70 A |
Output Range | N/A |
Input Voltage | 90 VAC to 305 VAC |
Output Connector Type | Stripped and Tinned |
Length | 11.02 in. |
Width | 5.67 in. |
Height | 1.91 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, CB, CE, EN, ENEC, EAC, CCC |
Power Rating | 601 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 7 A |
Efficiency | 95.5% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 90°C |
Family | HLG-600H |
Number of Outputs | 1 |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
IP Rating | IP67 |