AC to DC LED Driver Power Supply 48 Volts 12.5 Amps 600 Watts Outputs Adjustable by Internal Pot

You may also like:
HLG-600H-48B HLG-600H-48B
HLG-185H-C1400B HLG-185H-C1400B
HLG-185H-C700A HLG-185H-C700A
HLG-185H-C1400A HLG-185H-C1400A
HLG-150H-48A HLG-150H-48A
HLG-240H-C2100A HLG-240H-C2100A
HLG-240H-48A HLG-240H-48A

$179.00 ea

4 ship on Feb. 25
80 ship on May. 14

TARIFF FREE PRODUCT


  • Jameco Part no.: 2218450
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-600H-48A
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $179.00
10+ $162.60

Request a Large Quantity Quote

AC to DC LED Power Supply 48 Volts 12.5 Amps 600 Watts

42 Volts @ 14.3 Amps

Features

  • "A" model - Vo and Io level can be adjusted through internal potentiometer
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • No load power consumption <0.5W at remote OFF
  • High efficiency up to 92+%
  • -40°C to +70°C wide operating range
  • Protections: Short circuit / Over voltage / Over temperature
  • Fanless design, cooling by free air convection
  • IP65 design for indoor or outdoor installations
  • Withstand 5G vibration test
  • LED indicator for power on
  • Type HL LED Driver for use in Class I, Division 2 hazardous(Classified) location luminaires
  • Suitable for dry / damp / wet location
  • 7 years warranty

    Applications

    LED street lighting
  • LED fishing lamp
  • LED high-bay lighting
  • LED searchlight
  • LED greenhouse lighting
  • Parking space lighting
  • Class I, Division 2 hazardous (Classified) location luminaires

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)48
    Output Current (A)12.5
    Additional Output Voltages (VDC)N/A
    Input Voltage (VAC)90 to 305
    Output Connector TypeStripped and Tinned
    Length (inch)11.02
    Width (inch)5.67
    Height (inch)1.91
    PFC FunctionYes
    Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
    Maximum Output Power (W)600
    Input Frequency47 to 63
    Maximum Input Current (A)7
    Efficiency (%)96
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)90
    FamilyHLG-600H
    Number of Outputs1
    StyleEnclosed


    Report a problem
    Suggest a product