AC to DC LED Driver Power Supply 48 Volts 12.5 Amps 600 Watts 3 in 1 Dimming

You may also like:
HLG-185H-C1400B HLG-185H-C1400B
HLG-185H-C700A HLG-185H-C700A
HLG-185H-C1400A HLG-185H-C1400A
HLG-150H-48A HLG-150H-48A
HLG-240H-C2100A HLG-240H-C2100A
HLG-240H-48A HLG-240H-48A

$182.00 ea

12 ship on Jul. 29
10 ship on Sep. 17
20 ship on Sep. 27

TARIFF FREE PRODUCT


  • Jameco Part no.: 2218468
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-600H-48B
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $182.00
5+ $166.10
25+ $135.70

Request a Large Quantity Quote

AC to DC LED Power Supply 48 Volts 12.5 Amps 600 Watts

42 Volts @ 14.3 Amps

Features

  • "B" model - Io adjustable with 0-10VDC, PWM signal or resistance
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • No load power consumption <0.5W at remote OFF
  • High efficiency up to 92+%
  • -40°C to +70°C wide operating range
  • Protections: Short circuit / Over voltage / Over temperature
  • Fanless design, cooling by free air convection
  • IP67 design for indoor or outdoor installations
  • Withstand 5G vibration test
  • Type HL LED Driver for use in Class I, Division 2 hazardous(Classified) location luminaires
  • Suitable for dry / damp / wet location
  • 7 years warranty

    Applications

    LED street lighting
  • LED fishing lamp
  • LED high-bay lighting
  • LED searchlight
  • LED greenhouse lighting
  • Parking space lighting
  • Class I, Division 2 hazardous (Classified) location luminaires

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage48 VDC
    Output Current12.50 A
    Output RangeN/A
    Input Voltage90 VAC to 305 VAC
    Output Connector TypeStripped and Tinned
    Length11.02 in.
    Width5.67 in.
    Height1.91 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
    Power Rating600 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current7 A
    Efficiency96%
    Minimum Isolation Voltage3750V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature90°C
    FamilyHLG-600H
    Number of Outputs1
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    IP RatingIP67


    Report a problem
    Suggest a product