AC to DC LED Driver Power Supply 54 Volts 11.2 Amps 604 Watts Outputs Adjustable by Internal Pot

You may also like:
HLG-600H-54B HLG-600H-54B
MEAN WELL
NPF-200-48 NPF-200-48
MEAN WELL
NPF-200-54 NPF-200-54
MEAN WELL
NPF-200V-48 NPF-200V-48
MEAN WELL
NPF-200V-54 NPF-200V-54
MEAN WELL
PWM-200-48 PWM-200-48
MEAN WELL
PWM-200-48DA2 PWM-200-48DA2
MEAN WELL

$186.00 ea

5 Days Lead Time

TARIFF FREE PRODUCT


  • Jameco Part no.: 2218476
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-600H-54A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $186.00
5+ $169.50
25+ $141.54

Request a Large Quantity Quote

AC to DC LED Power Supply 54 Volts 11.2 Amps 604.8 Watts

54 Volts @ 11.2 Amps

Features

  • "A" model - Vo and Io level can be adjusted through internal potentiometer
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • No load power consumption <0.5W at remote OFF
  • High efficiency up to 92+%
  • -40°C to +70°C wide operating range
  • Protections: Short circuit / Over voltage / Over temperature
  • Fanless design, cooling by free air convection
  • IP65 design for indoor or outdoor installations
  • Withstand 5G vibration test
  • LED indicator for power on
  • Type HL LED Driver for use in Class I, Division 2 hazardous(Classified) location luminaires
  • Suitable for dry / damp / wet location
  • 7 years warranty

    Applications

    LED street lighting
  • LED fishing lamp
  • LED high-bay lighting
  • LED searchlight
  • LED greenhouse lighting
  • Parking space lighting
  • Class I, Division 2 hazardous (Classified) location luminaires

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage54 VDC
    Output Current11.20 A
    Output RangeN/A
    Input Voltage90 VAC to 305 VAC
    Output Connector TypeStripped and Tinned
    Length11.02 in.
    Width5.67 in.
    Height1.91 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
    Power Rating604 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current7 A
    Efficiency96%
    Minimum Isolation Voltage3750V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature90°C
    FamilyHLG-600H
    Number of Outputs1
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    IP RatingIP65


    Report a problem
    Suggest a product